Ruland, 50.8 mm OD, 64 mm Length 15 mm Flexible Coupling 14 mm
- RS Stock No.:
- 593-307
- Mfr. Part No.:
- MDCD51-15-14-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€221.08
(exc. VAT)
€271.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €221.08 |
*price indicative
- RS Stock No.:
- 593-307
- Mfr. Part No.:
- MDCD51-15-14-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 64mm | |
| Bore Size A | 15mm | |
| Bore Size B | 14mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCD51 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | MIL-A-8625 Type II Class 2, REACH, RoHS3, ASTM B580 Type B, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 64mm | ||
Bore Size A 15mm | ||
Bore Size B 14mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCD51 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals MIL-A-8625 Type II Class 2, REACH, RoHS3, ASTM B580 Type B, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed to deliver exceptional performance in applications requiring precise positioning. Constructed from high-quality anodized aluminium, this coupling features a balanced design that reduces vibration, making it suitable for high-speed operations. Its unique design incorporates two sets of stainless steel disc springs, allowing for effective misalignment compensation while maintaining zero-backlash performance. This lightweight coupling is adept at handling speeds of up to 10,000 RPM, ensuring reliable operation in various demanding environments. Manufactured in the USA under strict quality controls, the product highlights Ruland's commitment to durability and efficiency, making it an ideal choice for industries such as semiconductor, solar, and machine tool manufacturing.
Lightweight construction supports high speed applications
Zero backlash design enhances positioning accuracy
Balanced build reduces operational vibration
Manufactured with RoHS3 and REACH compliance for environmental safety
Two sets of stainless steel disc springs accommodate misalignment
Capable of supporting torque ratings based on physical limitations of components
Striking innovation built for rigorous performance demands
Exceptional fit for servo applications across various sectors
Related links
- Ruland 64 mm Length 15 mm Flexible Coupling 15 mm
- Ruland 64 mm Length 15 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 15 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 15 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 20 mm Flexible Coupling 15 mm
- Ruland 64 mm Length 16 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 14 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 17 mm Flexible Coupling 14 mm
