Ruland, 50.8 mm OD, 64 mm Length 15 mm Flexible Coupling 12 mm
- RS Stock No.:
- 593-618
- Mfr. Part No.:
- MDCD51-15-12-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€221.08
(exc. VAT)
€271.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €221.08 |
*price indicative
- RS Stock No.:
- 593-618
- Mfr. Part No.:
- MDCD51-15-12-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 64mm | |
| Bore Size A | 15mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 12mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCD51 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 64mm | ||
Bore Size A 15mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 12mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCD51 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is engineered to provide precision and reliability in various mechanical applications. Its innovative design features a lightweight construction and robust materials that enhance performance, particularly in high-speed environments. With a zero-backlash feature, it ensures optimal positioning and alignment, making it an ideal choice for stepper and servo applications in sectors such as semiconductor and machine tool manufacturing. The coupling is meticulously crafted from solid bar stock sourced from North American mills, ensuring compliance with RoHS3 and REACH standards. Manufactured under stringent controls, this coupling combines durability and efficiency, meeting the demands of modern engineering challenges.
Zero backlash design for precise motion control
Constructed from high quality aluminium for lightweight performance
Balanced design that reduces vibrations at high rotational speeds
Designed for high torque capabilities enhancing driving power
Accommodates various types of misalignment for flexible installation
Machined from solid bar stock ensuring structural integrity
RoHS3 and REACH compliant materials for eco friendly operation
Manufactured under strict quality controls to ensure consistency
Suitable for high speed applications up to 10000 RPM
User friendly installation with clear torque specifications
Related links
- Ruland 64 mm Length 15 mm Flexible Coupling 15 mm
- Ruland 64 mm Length 15 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 15 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 15 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 20 mm Flexible Coupling 15 mm
- Ruland 64 mm Length 14 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 12 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 18 mm Flexible Coupling 12 mm
