Ruland, 57.2 mm OD, 78.2 mm Length 25 mm Flexible Coupling 14 mm
- RS Stock No.:
- 593-352
- Mfr. Part No.:
- MDCD57-25-14-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€297.81
(exc. VAT)
€366.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €297.81 |
*price indicative
- RS Stock No.:
- 593-352
- Mfr. Part No.:
- MDCD57-25-14-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 25mm | |
| Length | 78.2mm | |
| Bore Size B | 14mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCD57-25-14-A | |
| Standards/Approvals | ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 25mm | ||
Length 78.2mm | ||
Bore Size B 14mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MDCD57-25-14-A | ||
Standards/Approvals ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling exemplifies precision engineering and innovative design. Crafted from lightweight aluminium, it features a robust yet flexible structure that effectively accommodates various types of misalignment. With an outer diameter of 57.2mm and a length of 78.2mm, this coupling is engineered to deliver zero backlash, making it ideal for high-speed applications. Designed for operational efficiency, it supports speeds of up to 10,000 RPM and showcases a balanced design to minimise vibrations. The artisanal craftsmanship, originating from North American mills and manufactured under stringent quality controls, ensures exceptional durability and reliability in demanding environments. This coupling is particularly suited for applications in the semiconductor, solar, and printing industries, making it an invaluable addition to any machinery requiring precision alignment and torque capacity.
Lightweight design enhances overall energy efficiency
Zero backlash functionality for increased accuracy in motion control
Balanced construction helps reduce vibration ensuring smooth operation
Manufactured to exceed industrial torque standards for reliability
Crafted from RoHS3 and REACH compliant materials for environmental safety
Designed for easy installation with pre defined torque specifications
Robust construction allows for greater versatility in various applications
Compatible with metric hardware simplifying maintenance and replacement
Related links
- Ruland 78.2 mm Length 25 mm Flexible Coupling 25 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 20 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 24 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 19 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 22 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 18 mm
