Ruland, 57.2 mm OD, 78.2 mm Length 25 mm Flexible Coupling 19 mm
- RS Stock No.:
- 593-593
- Mfr. Part No.:
- MDCD57-25-19-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€297.81
(exc. VAT)
€366.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €297.81 |
*price indicative
- RS Stock No.:
- 593-593
- Mfr. Part No.:
- MDCD57-25-19-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 78.2mm | |
| Bore Size A | 25mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 19mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 93°C | |
| Series | MDCD57 | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 78.2mm | ||
Bore Size A 25mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 19mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 93°C | ||
Series MDCD57 | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling integrates advanced engineering for optimal performance in dynamic environments. Designed with anodized aluminium hubs and stainless steel disc springs, this coupling ensures minimal backlash and accommodates various misalignment types, making it ideal for high-speed applications. Whether used in semiconductor manufacturing or machine tools, its lightweight and low-inertia characteristics facilitate enhanced speed capabilities of up to 10,000 RPM. Manufactured in the USA with strict quality controls, it reflects a commitment to precision and reliability in design and construction, ensuring it meets the demands of complex machinery with ease.
Weight saving design enhances operational efficiency
Zero backlash design ensures precise movement control
High torque capability supports various applications without slipping
Robust temperature resistance for use in diverse environments
Flexible installation allows for easy coupling of shafts
High manufacturing standards ensure consistent quality and reliability
Related links
- Ruland 78.2 mm Length 25 mm Flexible Coupling 19 mm
- Ruland 78.2 mm Length 28 mm Flexible Coupling 19 mm
- Ruland 78.2 mm Length 22 mm Flexible Coupling 19 mm
- Ruland 78.2 mm Length 19 mm Flexible Coupling 19 mm
- Ruland 78.2 mm Length 20 mm Flexible Coupling 19 mm
- Ruland 78.2 mm Length 32 mm Flexible Coupling 19 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 19 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 19 mm
