Ruland, 31.8 mm OD 10 mm, 44.5 mm Length 9 mm Flexible Beam Coupling
- RS Stock No.:
- 592-172
- Mfr. Part No.:
- FSMR32-10-9-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€257.55
(exc. VAT)
€316.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €257.55 |
*price indicative
- RS Stock No.:
- 592-172
- Mfr. Part No.:
- FSMR32-10-9-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 44.5mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 16.08Nm | |
| Moment of Inertia | 32.426 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Style | Set Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 9mm | |
| Bore Size A | 10mm | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.8mm | ||
Length 44.5mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 16.08Nm | ||
Moment of Inertia 32.426 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Style Set Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 9mm | ||
Bore Size A 10mm | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is designed for high-performance applications. It features a robust construction from 303 stainless steel that not only enhances torque capacity but also ensures durability in demanding environments. With its innovative design that includes spiral cuts, this coupling offers superior torque performance while eliminating backlash, making it ideal for precision machinery. Capable of operating at speeds up to 6,000 RPM, it ensures stability and reduced vibration, crucial for efficient power transmission. Manufactured in the USA under stringent controls, this product meets international standards, including RoHS and REACH compliance, ensuring it is safe for various applications.
Optimised for a maximum speed of 6,000 RPM
Utilises proprietary processes for enhanced performance
Tested beyond DIN 912 12.9 standards for reliability
Designed for compatibility with metric hardware
Manufactured in a quality-controlled facility in the USA
Related links
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
