Ruland, 38.1 mm OD 18 mm, 57.2 mm Length 13 mm Flexible Beam Coupling
- RS Stock No.:
- 593-359
- Mfr. Part No.:
- FSMR38-18-13-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€340.40
(exc. VAT)
€418.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €340.40 |
*price indicative
- RS Stock No.:
- 593-359
- Mfr. Part No.:
- FSMR38-18-13-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 16.38Nm | |
| Moment of Inertia | 83.407 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Style | Set Screw | |
| Misalignment - Parallel | 760μm | |
| Misalignment - Axial | 380μm | |
| Bore Size A | 18mm | |
| Minimum Operating Temperature | -40°F | |
| Material | 303 Stainless Steel | |
| Bore Size B | 13mm | |
| Series | FSMR38 | |
| Maximum Operating Temperature | 350°F | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 16.38Nm | ||
Moment of Inertia 83.407 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Style Set Screw | ||
Misalignment - Parallel 760μm | ||
Misalignment - Axial 380μm | ||
Bore Size A 18mm | ||
Minimum Operating Temperature -40°F | ||
Material 303 Stainless Steel | ||
Bore Size B 13mm | ||
Series FSMR38 | ||
Maximum Operating Temperature 350°F | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling has been engineered for precision in power transmission applications, offering exceptional torque capacity while minimising backlash and vibration. Crafted from robust 303 stainless steel, it provides durability and reliability, making it ideal for use with servo motors and lead screws. The coupling's unique design features two sets of three spiral cuts, allowing for increased flexibility and higher torque capabilities. With a maximum rotational speed of 6,000 RPM, this coupling is built to withstand demanding environments while maintaining alignment integrity. Additionally, it meets RoHS3 and REACH compliance standards, ensuring it aligns with environmental considerations. Manufactured in the USA, the product embodies superior quality control and craftsmanship.
Capable of handling misalignments with specified angular and parallel tolerances
Features a torque rating that surpasses DIN standards for maximum performance
Includes four M6 screws for secure fastening during installation
Temperature resistant, allowing for operation in extreme conditions
Zero-backlash design ensures accurate and repeatable movement
Manufactured using materials sourced from North American mills
Related links
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 18 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 16 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
