Ruland, 69.9 mm OD 28 mm, 87.1 mm Length Flexible Coupling 24 mm
- RS Stock No.:
- 593-382
- Mfr. Part No.:
- MBC70-28-24-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€371.72
(exc. VAT)
€457.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €371.72 |
*price indicative
- RS Stock No.:
- 593-382
- Mfr. Part No.:
- MBC70-28-24-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 87.1mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 104.5Nm | |
| Moment of Inertia | 4.283 x 4-2 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 0.30mm | |
| Misalignment - Axial | 0.76mm | |
| Bore Size A | 28mm | |
| Minimum Operating Temperature | -40°C | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 24mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC70 | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M8 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 87.1mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 104.5Nm | ||
Moment of Inertia 4.283 x 4-2 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 0.30mm | ||
Misalignment - Axial 0.76mm | ||
Bore Size A 28mm | ||
Minimum Operating Temperature -40°C | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 24mm | ||
Maximum Operating Temperature 93°C | ||
Series MBC70 | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M8 | ||
- COO (Country of Origin):
- US
The Ruland High stiffness bellows coupling designed to excel in critical applications requiring precise positioning. Featuring a compact structure with two anodised aluminium hubs and a stainless steel bellows, this coupling offers the ideal balance of lightweight design and low inertia. The product boasts fewer convolutions than typical designs, significantly enhancing torsional stiffness and supporting higher rotational speeds. With a maximum speed of 10,000 RPM, it reduces vibration at high speeds, making it suitable for sophisticated machinery. Meticulously manufactured in an ISO 9001:2015 certified facility in the USA, it adheres to strict quality controls, ensuring reliability and compliance with RoHS3 and REACH standards. This coupling is perfectly tailored for environments demanding robustness and precision.
Engineered for precision in high performance applications
Constructed from lightweight materials for reduced inertia
Fewer convolutions allow for improved torsional stiffness
Balanced design minimises vibrations during operation
Compliant with international standards for safety and reliability
Flexible structure accommodates various forms of misalignment
Epoxy bonded bellows for enhanced durability and performance
Available in different configurations to meet specific requirements
Related links
- Ruland 87.1 mm Length Flexible Coupling 28 mm
- Ruland 87.1 mm Length Flexible Coupling 20 mm
- Ruland 87.1 mm Length Flexible Coupling 22 mm
- Ruland 87.1 mm Length Flexible Coupling 25 mm
- Ruland 87.1 mm Length Flexible Coupling 24 mm
- Ruland 87.1 mm Length Flexible Coupling 24 mm
- Ruland 87.1 mm Length Flexible Coupling 24 mm
- Ruland 87.1 mm Length Flexible Coupling 28 mm
