Ruland, 19.1 mm OD 7 mm, 33.2 mm Length Flexible Coupling 7 mm
- RS Stock No.:
- 593-385
- Mfr. Part No.:
- MBC19-7-7-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€126.46
(exc. VAT)
€155.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €126.46 |
*price indicative
- RS Stock No.:
- 593-385
- Mfr. Part No.:
- MBC19-7-7-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 33.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 4.5Nm | |
| Moment of Inertia | 0.893 x 10-6 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Misalignment - Parallel | 100μm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Bore Size A | 7mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 7mm | |
| Series | MBC19 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHs and Reach, tests beyond DIN 91 1.9 | |
| Screw Size | M2.5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 33.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 4.5Nm | ||
Moment of Inertia 0.893 x 10-6 kg/m² | ||
Misalignment - Angular 1.5° | ||
Misalignment - Parallel 100μm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Bore Size A 7mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 7mm | ||
Series MBC19 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHs and Reach, tests beyond DIN 91 1.9 | ||
Screw Size M2.5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Bellows Coupling is designed for precision applications, featuring a balanced design that minimises vibration at high speeds. Built with robust aluminium hubs and a resilient stainless steel bellows, it proficiently accommodates misalignment while ensuring zero backlash performance. With its lightweight construction and low inertia, this coupling is well suited for dynamic environments, making it ideal for high speed applications up to 10,000 RPM.
Zero backlash design for enhanced precision
Balanced structure reduces vibration during operation
Accommodates various types of misalignment effortlessly
Lightweight construction facilitates high speed performance
Manufactured to stringent standards for durability
Designed for ease of installation with clear instructions
Compliant with RoHS3 and REACH regulations
Suitable for a wide range of industrial applications
Crafted from high quality materials ensuring longevity
Related links
- Ruland 33.2 mm Length Flexible Coupling 7 mm
- Ruland 33.2 mm Length Flexible Coupling 4 mm
- Ruland 33.2 mm Length Flexible Coupling 5 mm
- Ruland 33.2 mm Length Flexible Coupling 6 mm
- Ruland 33.2 mm Length Bellow Coupling 7 mm
- Ruland 33.2 mm Length Bellow Coupling 5 mm
- Ruland 33.2 mm Length Bellow Coupling 7 mm
- Ruland 33.2 mm Length Bellow Coupling 6 mm
