Ruland, 19.1 mm OD 7 mm, 33.2 mm Length Flexible Coupling 6 mm
- RS Stock No.:
- 592-296
- Mfr. Part No.:
- MBC19-7-6-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€126.46
(exc. VAT)
€155.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €126.46 |
*price indicative
- RS Stock No.:
- 592-296
- Mfr. Part No.:
- MBC19-7-6-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 33.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 4.5Nm | |
| Moment of Inertia | 0.895 x 10-6 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 100μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 6mm | |
| Minimum Operating Temperature | -40°C | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 7mm | |
| Series | MBC19 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | REACH, RoHS3, ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II | |
| Screw Size | M2.5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 33.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 4.5Nm | ||
Moment of Inertia 0.895 x 10-6 kg/m² | ||
Misalignment - Angular 1.5° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 100μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Bore Size B 6mm | ||
Minimum Operating Temperature -40°C | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 7mm | ||
Series MBC19 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals REACH, RoHS3, ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II | ||
Screw Size M2.5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Bellows Coupling crafted from anodised aluminium, offers a perfect blend of lightweight construction and robust performance. Designed for precision, it features a zero backlash mechanism that ensures optimal torque transfer without compromise. Its unique balanced design significantly reduces vibration at high speeds, making it ideal for demanding applications, including stepper motors and encoders. The carefully engineered bellows can accommodate various misalignments while maintaining rigidity under torsional loads. With an impressive maximum speed of up to 10,000 RPM, this coupling is a testament to the perfect harmony of efficiency and reliability.
Lightweight yet durable design for high speed applications
Zero backlash ensures precise torque transmission
Ability to accommodate different types of misalignment
Manufactured from high quality North American sourced materials
Meets stringent RoHS and REACH compliance standards
Precision engineered for enhanced torque capabilities
Related links
- Ruland 33.2 mm Length Flexible Coupling 4 mm
- Ruland 33.2 mm Length Flexible Coupling 5 mm
- Ruland 33.2 mm Length Flexible Coupling 7 mm
- Ruland 33.2 mm Length Bellow Coupling 5 mm
- Ruland 33.2 mm Length Flexible Coupling 7 mm
- Ruland 33.2 mm Length Bellow Coupling 6 mm
- Ruland 33.2 mm Length Bellow Coupling 6 mm
- Ruland 33.2 mm Length Flexible Coupling 4 mm
