Ruland, 33.3 mm OD, 45 mm Length 13 mm Flexible Coupling 11 mm
- RS Stock No.:
- 593-425
- Mfr. Part No.:
- MDCD33-13-11-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€155.55
(exc. VAT)
€191.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €155.55 |
*price indicative
- RS Stock No.:
- 593-425
- Mfr. Part No.:
- MDCD33-13-11-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 45mm | |
| Bore Size A | 13mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 11mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCD33-13-11-A | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B, REACH | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 45mm | ||
Bore Size A 13mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 11mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCD33-13-11-A | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B, REACH | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is expertly crafted to meet the demands of precision engineering. Designed for high-speed applications up to 10,000 RPM, it features a robust yet lightweight aluminium construction that ensures minimal inertia and maximised performance. The coupling's zero-backlash design, coupled with its balanced structure, effectively reduces vibration and enhances reliability in dynamic environments. With a thoughtful design that accommodates various misalignments, this coupling is ideal for stepper servo applications in multiple sectors, including semiconductor and solar technology. Manufactured from high-quality materials sourced from North America, it complies with strict industry standards, guaranteeing a product that you can trust for durability and consistency. The assembly process is streamlined, ensuring ease of installation without compromising on performance.
The clamp style design provides secure and accessible installations
Weighing in at just 0.178 kg, it offers the perfect balance of strength and lightweight construction
Crafted with a balanced design that minimises vibration, ensuring smooth operation
Precision machining from solid bar stock enhances torque capabilities and guarantees high reliability
Built to withstand extreme temperatures ranging from -40°C to 93°C
Dynamic torque ratings for both reversing and non-reversing applications ensure versatile performance
Compliant with international regulations, including RoHS3 and REACH, for environmentally conscious choices
Incorporates stainless steel disc springs for improved flexibility and adaptability in alignment
Designed for compatibility with metric hardware, ensuring ease of integration into existing systems
Related links
- Ruland 45 mm Length 13 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 13 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 13 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 13 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 13 mm Flexible Coupling 11 mm
- Ruland 45 mm Length 11 mm Flexible Coupling 11 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 11 mm
- Ruland 45 mm Length 12 mm Flexible Coupling 11 mm
