Ruland, 33.3 mm OD, 45 mm Length 12 mm Flexible Coupling 11 mm
- RS Stock No.:
- 593-210
- Mfr. Part No.:
- MDCD33-12-11-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€155.55
(exc. VAT)
€191.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €155.55 |
*price indicative
- RS Stock No.:
- 593-210
- Mfr. Part No.:
- MDCD33-12-11-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 12mm | |
| Length | 45mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 11mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCD33-12-11-A | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 12mm | ||
Length 45mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 11mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCD33-12-11-A | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed for precision and robustness, ideal for enhancing performance in a variety of applications. With a meticulously crafted construction of anodised aluminium hubs and stainless steel disc springs, this coupling offers an outstanding balance between lightweight design and high functionality. Its zero-backlash feature ensures accuracy in motion control while accommodating angular and parallel misalignments. The assembly boasts a maximum speed of 10,000 RPM, making it suitable even for high-speed environments.
Lightweight construction enhances overall efficiency
Zero backlash design ensures accurate motion control
Balanced construction reduces vibrations in high speed applications
Manufactured from high quality materials ensuring longevity
Easy installation with straightforward alignment procedures
Supports a wide range of misalignment parameters
Testing beyond industry standards boosts confidence in performance
Related links
- Ruland 45 mm Length 12 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 12 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 12 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 12 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 12 mm Flexible Coupling 11 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 11 mm Flexible Coupling 11 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 11 mm
