Ruland, 57.2 mm OD, 78.2 mm Length 30 mm Flexible Coupling 25 mm

Subtotal (1 unit)*

€385.27

(exc. VAT)

€473.88

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€385.27

*price indicative

RS Stock No.:
593-427
Mfr. Part No.:
MDCDE57-30-25-A
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

78.2mm

Bore Size A

30mm

Maximum Speed

10000rpm

Bore Size B

25mm

Hub Material

Aluminium

Style

Clamp

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-23°C

Maximum Operating Temperature

65°C

Series

MDCDE57-30-25-A

Standards/Approvals

Class 2 and ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II, RoHS3 and REACH

Screw Size

M6

COO (Country of Origin):
US
The Ruland Double disc coupling offers advanced performance with its electrically isolating design, making it ideal for precision applications. Constructed from anodized aluminum, it features two robust hubs separated by a unique acetal center spacer, allowing for individual disc flexibility to accommodate various misalignment types. This coupling excels in high-speed environments, supporting operational speeds up to 10,000 RPM while ensuring zero backlash, thereby promoting smooth and accurate movement. Manufactured under strict controls in the USA, it adheres to RoHS3 and REACH compliance standards. The product's lightweight design and low inertia characteristics make it a perfect fit for stepper and servo applications across diverse industries such as semiconductor, solar, and machine tools.

Designed for high-speed applications, reaching up to 10,000 RPM

Lightweight construction ensures low inertia for enhanced performance

Features a balanced design to reduce vibration during operation

Utilises a unique electrical isolation feature to prevent current transfer

Constructed from solid bar stock sourced from North American mills

Related links