Ruland, 57.2 mm OD, 78.2 mm Length 25 mm Flexible Coupling 25 mm
- RS Stock No.:
- 593-184
- Mfr. Part No.:
- MDCDE57-25-25-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€385.27
(exc. VAT)
€473.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €385.27 |
*price indicative
- RS Stock No.:
- 593-184
- Mfr. Part No.:
- MDCDE57-25-25-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 25mm | |
| Length | 78.2mm | |
| Bore Size B | 25mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -10°F | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 150°F | |
| Series | MDCDE | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 25mm | ||
Length 78.2mm | ||
Bore Size B 25mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -10°F | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 150°F | ||
Series MDCDE | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Electrically isolating clamp double disc coupling is expertly engineered for precise positioning and high-speed applications. Designed to accommodate 25mm x 25mm bores, it features a robust construction that combines lightweight materials and a balanced design, minimizing vibration even at speeds of up to 10,000 RPM. The innovative double disc design not only allows for individual bending of each disc but also effectively isolates the motor from the driven component, preventing unwanted current transfer. Assembled under stringent quality controls using North American sourced solid bar stock, this coupling meets industry standards for torque capabilities and reliability, making it an ideal choice for demanding environments such as semiconductor and machine tool applications.
Zero-backlash design ensures high precision in motion transfer
Lightweight construction contributes to lower inertia and improved performance
Balanced design enhances vibration reduction during high-speed operations
Dynamic torque ratings provide reliable performance under varying loads
Robust materials ensure longevity and compliance with stringent regulatory standards
Related links
- Ruland 78.2 mm Length 25 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 25 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 20 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 25 mm
- Ruland 78.2 mm Length 32 mm Flexible Coupling 25 mm
- Ruland 78.2 mm Length 28 mm Flexible Coupling 25 mm
