Ruland, 50.8 mm OD, 64 mm Length 25 mm Flexible Coupling 14 mm
- RS Stock No.:
- 593-430
- Mfr. Part No.:
- MDCDK51-25-14-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€260.88
(exc. VAT)
€320.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €260.88 |
*price indicative
- RS Stock No.:
- 593-430
- Mfr. Part No.:
- MDCDK51-25-14-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 64mm | |
| Bore Size A | 25mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 14mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 93°C | |
| Series | MDCDK51 | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH, MIL-A-8625 Type II Class 2, ASTM B580 Type B | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 64mm | ||
Bore Size A 25mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 14mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 93°C | ||
Series MDCDK51 | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH, MIL-A-8625 Type II Class 2, ASTM B580 Type B | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp double disc coupling is designed to excel in precision applications requiring the highest standards of performance and reliability. With a robust aluminum construction, this coupling not only ensures zero-backlash operation but also significantly reduces vibration, making it perfect for high-speed deployments of up to 10,000 RPM. Its unique double disc design allows for flexibility with misalignment, accommodating angular and parallel offsets smoothly. Manufactured from premium solid bar stock sourced exclusively from North American mills, this coupling is RoHS3 and REACH compliant, underscoring its commitment to sustainability and quality. With stringent manufacturing processes in place, every product is meticulously crafted to enhance its durability and functionality, ensuring it meets stringent industry standards.
Engineered to accommodate high-speed applications effortlessly
Designed for zero-backlash operation for improved positional accuracy
Constructed from high-quality aluminium for enhanced durability
Allows individual disc flexibility to effectively manage misalignment
Machined to meet rigorous industry standards ensuring superior performance
Related links
- Ruland 64 mm Length 18 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 14 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 20 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 16 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 15 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 17 mm Flexible Coupling 14 mm
