Ruland, 50.8 mm OD, 64 mm Length 14 mm Flexible Coupling 14 mm
- RS Stock No.:
- 592-529
- Mfr. Part No.:
- MDCDK51-14-14-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€260.88
(exc. VAT)
€320.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €260.88 |
*price indicative
- RS Stock No.:
- 592-529
- Mfr. Part No.:
- MDCDK51-14-14-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 14mm | |
| Length | 64mm | |
| Bore Size B | 14mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | MDCDK51 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 14mm | ||
Length 64mm | ||
Bore Size B 14mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series MDCDK51 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is engineered to provide a superior connection with precision and reliability. This specific model features a unique design that allows for flexibility in alignment, accommodating various misalignment types while maintaining zero backlash. Constructed from high-quality anodised aluminium, it boasts a robust and lightweight structure, perfect for high-speed applications. With an exceptional balance, it effectively reduces vibrations, enabling smooth operation even at up to 10,000 RPM. The innovative double disc design enhances its adaptability and torque performance, making it ideal for critical applications in industries such as semiconductor manufacturing, solar energy, and precision machinery. Manufactured under stringent controls, this coupling meets the highest standards of quality and compliance, giving you peace of mind for your operations.
Designed for zero backlash performance
Allows for both angular and parallel misalignment
Constructed from RoHS3 and REACH compliant materials
Maintains performance at high rotational speeds
Enhanced torsional rigidity for precise positioning
Lightweight design aids in reducing overall system inertia
Manufactured using solid bar stock from North American mills
Features metric hardware for compatibility with standard applications
Anodised finish contributes to corrosion resistance and durability
Complies with DIN 912 12.9 standards for maximum torque capabilities
Related links
- Ruland 64 mm Length 15 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 20 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 18 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 16 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 22 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 14 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 14 mm Flexible Coupling 13 mm
