Ruland, 19.1 mm OD, 30.2 mm Length 5 mm Flexible Coupling 5 mm
- RS Stock No.:
- 593-462
- Mfr. Part No.:
- MDCDE19-5-5-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€159.06
(exc. VAT)
€195.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €159.06 |
*price indicative
- RS Stock No.:
- 593-462
- Mfr. Part No.:
- MDCDE19-5-5-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 30.2mm | |
| Bore Size A | 5mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 5mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -10°F | |
| Maximum Operating Temperature | 150°F | |
| Series | MDCDE19 | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH, MIL-A-8625 Type II Class 2, ASTM B580 Type B | |
| Screw Size | M2.5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 30.2mm | ||
Bore Size A 5mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 5mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -10°F | ||
Maximum Operating Temperature 150°F | ||
Series MDCDE19 | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH, MIL-A-8625 Type II Class 2, ASTM B580 Type B | ||
Screw Size M2.5 | ||
- COO (Country of Origin):
- US
The Ruland Electrically Isolating Clamp Double Disc Coupling is designed to offer a powerful solution for precision applications. Manufactured with a balanced design to minimise vibration, it operates seamlessly at high speeds, making it ideal for stepper servo applications in sectors like semiconductor and machine tools. The lightweight design ensures low inertia, supporting speeds of up to 10,000 RPM, while the zero-backlash feature secures precise positioning. The couplings unique structure comprises anodised aluminium hubs and stainless steel disc springs, allowing for individual misalignment accommodation through its acetal centre spacer. This prevents unintentional current transfer between connected components, enhancing system integrity. Built to exceed standard torque capabilities, this coupling is crafted from solid bar stock, ensuring durability, reliability, and compliance with RoHS3 and REACH standards.
Supports high speed applications with minimal vibration
Zero backlash ensures accurate positioning without backlash issues
Electric isolation prevents current transfer between components
Manufactured from durable materials sourced exclusively from North America
Meticulously machined to exceed industry torque standards
Lightweight design results in low inertia for improved performance
Accommodates various types of misalignments effectively
Compatible with metric hardware for enhanced usability
Designed and produced under strict quality controls in the USA
Related links
- Ruland 30.2 mm Length 8 mm Flexible Coupling 5 mm
- Ruland 30.2 mm Length 5 mm Flexible Coupling 4 mm
- Ruland 30.2 mm Length 6 mm Flexible Coupling 5 mm
- Ruland 30.2 mm Length 5 mm Flexible Coupling 5 mm
- Ruland 30.2 mm Length 7 mm Flexible Coupling 5 mm
- Ruland 23 mm Length 5 mm Flexible Coupling 5 mm
- Ruland 30.2 mm Length 8 mm Flexible Coupling 4 mm
- Ruland 30.2 mm Length 6 mm Flexible Coupling 4 mm
