Ruland, 50.8 mm OD 19 mm, 61.3 mm Length Flexible Coupling 19 mm
- RS Stock No.:
- 593-512
- Mfr. Part No.:
- MBC51-19-19-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€202.46
(exc. VAT)
€249.03
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €202.46 |
*price indicative
- RS Stock No.:
- 593-512
- Mfr. Part No.:
- MBC51-19-19-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 61.3mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 45.2Nm | |
| Moment of Inertia | 80.772 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 500μm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 19mm | |
| Bore Size A | 19mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBC51 | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 61.3mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 45.2Nm | ||
Moment of Inertia 80.772 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 500μm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 19mm | ||
Bore Size A 19mm | ||
Maximum Operating Temperature 200°F | ||
Series MBC51 | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling is meticulously engineered for precision positioning applications, offering exceptional torsional stiffness and minimal vibration at high speeds. The design features anodised aluminium hubs paired with a stainless steel bellows, ensuring a lightweight solution without compromising on strength or performance. With the ability to accommodate various forms of misalignment, this coupling simply excels in dynamic environments, supporting speeds of up to 10,000 RPM. Its production adheres to stringent ISO 9001:2015 standards, ensuring reliability and durability. Enhanced for compliance with RoHS3 and REACH, this component underlines a commitment to sustainable engineering. An advanced manufacturing process coupled with the use of North American sourced bar stock highlights its innate quality and the integrity of its construction, making it an ideal choice in a range of industrial applications.
Designed for optimal performance in precision applications
Lightweight construction for reduced inertia
Balanced design minimizes vibration during operation
Accommodates all forms of misalignment seamlessly
Crafted under strict quality controls in a state of the art facility
Meets rigorous compliance standards for environmental safety
Manufactured from premium materials sourced locally
Supports a wide operational speed range with maximum reliability
Incorporates a zero backlash design for enhanced torque transmission
Engineered with strict dimensional tolerances for consistent performance
Related links
- Ruland 61.3 mm Length Flexible Coupling 16 mm
- Ruland 61.3 mm Length Flexible Coupling 19 mm
- Ruland 61.3 mm Length Flexible Coupling 17 mm
- Ruland 61.3 mm Length Flexible Coupling 19 mm
- Ruland 61.3 mm Length Flexible Coupling 19 mm
- Ruland 61.3 mm Length Flexible Coupling 19 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 18 mm
