Ruland, 50.8 mm OD 19 mm, 61.3 mm Length Flexible Coupling 17 mm
- RS Stock No.:
- 592-384
- Mfr. Part No.:
- MBC51-19-17-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€202.46
(exc. VAT)
€249.03
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €202.46 |
*price indicative
- RS Stock No.:
- 592-384
- Mfr. Part No.:
- MBC51-19-17-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 61.3mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 45.2Nm | |
| Moment of Inertia | 81.019 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Bore Size A | 19mm | |
| Bore Size B | 17mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MBC51 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 61.3mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 45.2Nm | ||
Moment of Inertia 81.019 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Bore Size A 19mm | ||
Bore Size B 17mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MBC51 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling designed for precision applications. Engineered with a unique balanced design, this coupling boasts high stiffness while accommodating various forms of misalignment. Its lightweight construction, featuring anodised aluminium hubs and a stainless steel bellows, is ideal for maintaining low inertia in demanding contexts. With impressive speed capabilities up to 10,000 RPM, this product ensures reduced vibration, making it perfect for high speed operations. Its attention to detail extends to materials sourced from North American mills, ensuring quality and compliance with industry standards, including RoHS3 and REACH. Whether you're in a robotics, automation, or precision engineering field, this coupling promises durability and exceptional performance.
High torsional stiffness reduces the risk of slip under high loads
Lightweight design facilitates ease of installation and minimises additional inertia
Dual anodised aluminium hubs enhance corrosion resistance and longevity
Capable of handling significant angular and parallel misalignment
Manufactured in an ISO 9001:2015 certified facility for consistent quality
Offers low backlash performance for increased precision in applications
Complies with strict international standards for safety and environmental impact
Epoxy bonded bellows attachment ensures durability against wear and tear
Related links
- Ruland 61.3 mm Length Flexible Coupling 19 mm
- Ruland 61.3 mm Length Flexible Coupling 18 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 16 mm
- Ruland 61.3 mm Length Flexible Coupling 14 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Bellow Coupling 15 mm
- Ruland 61.3 mm Length Flexible Coupling 17 mm
