Ruland, 57.2 mm OD, 78.2 mm Length 17 mm Flexible Coupling 17 mm
- RS Stock No.:
- 593-539
- Mfr. Part No.:
- MDCD57-17-17-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€297.81
(exc. VAT)
€366.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €297.81 |
*price indicative
- RS Stock No.:
- 593-539
- Mfr. Part No.:
- MDCD57-17-17-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 17mm | |
| Length | 78.2mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 17mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCD57-17-17-A | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 17mm | ||
Length 78.2mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 17mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCD57-17-17-A | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed to excel in precision applications. It offers exceptional performance, featuring a robust construction that minimizes backlash for enhanced reliability at high speeds. With a lightweight aluminium build and a balanced design, this coupling is ideal for accommodating misalignment, making it perfect for demanding industries like semiconductor and precision measurement. Its unique double disc configuration allows for individual bending of the discs, efficiently handling various misalignment types while sustaining impressive torque capabilities. Manufactured in the USA under strict quality controls, this coupling reflects a commitment to innovation and excellence, ensuring it meets the diverse needs of modern mechanical systems.
Zero backlash operation maintains accuracy even at high speeds
Lightweight design reduces inertia for dynamic performance
Manufactured from quality bar stock sourced from North American mills
Provides excellent torque capabilities in challenging environments
Engineered to accommodate angular and parallel misalignments seamlessly
RoHS3 and REACH compliant supporting environmental standards
Featured with high performance stainless steel disc springs for resilience
Designed to withstand demanding conditions up to 10000 RPM
Installation process is streamlined for user friendliness and efficiency
Related links
- Ruland 78.2 mm Length 17 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 20 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 19 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 18 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 32 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 22 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 17 mm Flexible Coupling 15 mm
