Ruland, 57.2 mm OD, 78.2 mm Length 19 mm Flexible Coupling 17 mm
- RS Stock No.:
- 592-150
- Mfr. Part No.:
- MDCD57-19-17-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€297.81
(exc. VAT)
€366.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €297.81 |
*price indicative
- RS Stock No.:
- 592-150
- Mfr. Part No.:
- MDCD57-19-17-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 19mm | |
| Length | 78.2mm | |
| Bore Size B | 17mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCD57 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 19mm | ||
Length 78.2mm | ||
Bore Size B 17mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Membrane Material 302 Stainless Steel | ||
Series MDCD57 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed to provide exceptional performance in various high-speed applications. Crafted from premium materials, this coupling features a lightweight and low-inertia design, facilitating its use in demanding environments. Its zero-backlash functionality ensures precise positioning, making it ideal for servo and stepper motor applications. Engineered with a balanced design that reduces vibrations, this product caters to both angular and parallel misalignment, ensuring seamless integration into your systems. Manufactured under strict quality controls in the USA, this coupling is not only robust but also RoHS3 and REACH compliant, affirming its commitment to environmental standards while delivering reliable service across semiconductor, solar, and printing industries.
Engineered from solid bar stock for superior durability
High torque ratings enhance operational efficiency
Anodised aluminium construction provides corrosion resistance
Supports speeds up to 10000 RPM for dynamic applications
Offers superior torsional stiffness for enhanced performance
Balanced design minimises vibration during operation
Measures angular misalignment up to 2.0° for versatile fittings
Machined for precise tolerances ensuring optimal fit on shafts
Includes metric hardware for easy installation and maintenance
Manufactured in the USA for guaranteed quality assurance
Related links
- Ruland 78.2 mm Length 19 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 19 mm Flexible Coupling 19 mm
- Ruland 78.2 mm Length 19 mm Flexible Coupling 18 mm
- Ruland 78.2 mm Length 19 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 19 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 19 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 17 mm Flexible Coupling 17 mm
