Ruland, 25.4 mm OD 12 mm, 38.7 mm Length Flexible Coupling 7 mm
- RS Stock No.:
- 593-595
- Mfr. Part No.:
- MBCLK25-12-7-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€205.29
(exc. VAT)
€252.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €205.29 |
*price indicative
- RS Stock No.:
- 593-595
- Mfr. Part No.:
- MBCLK25-12-7-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 38.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 6.8Nm | |
| Moment of Inertia | 2.823 x10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 200μm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 610μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 7mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 12mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCLK25-12-7-A | |
| Standards/Approvals | RoHs and Reach | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 38.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 6.8Nm | ||
Moment of Inertia 2.823 x10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 200μm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Misalignment - Axial 610μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 7mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 12mm | ||
Maximum Operating Temperature 200°F | ||
Series MBCLK25-12-7-A | ||
Standards/Approvals RoHs and Reach | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp bellows coupling is engineered for precision in high-speed applications. This coupling features a robust design comprising anodized aluminum hubs and stainless steel bellows that can accommodate various misalignments while maintaining performance. Its zero-backlash functionality ensures optimal torque transmission, making it ideal for demanding tasks such as precise positioning in stepper servo systems. With a lightweight structure and low inertia, this product excels even at speeds reaching 10,000 RPM. Its manufacture adheres to stringent quality standards, demonstrating commitment to excellence in performance and reliability.
Designed to excel in high-speed applications
Lightweight construction enhances agility and efficiency
Zero-backlash capability for minimal power loss
Constructed from premium materials for durability
Allows for various types of misalignment
Related links
- Ruland 38.7 mm Length Flexible Coupling 10 mm
- Ruland 38.7 mm Length Flexible Coupling 9 mm
- Ruland 38.7 mm Length Flexible Coupling 11 mm
- Ruland 38.7 mm Length Bellow Coupling 8 mm
- Ruland 38.7 mm Length Bellow Coupling 12 mm
- Ruland 38.7 mm Length Flexible Coupling 7 mm
- Ruland 38.7 mm Length Bellow Coupling 6 mm
- Ruland 38.7 mm Length Flexible Coupling 7 mm
