Ruland, 25.4 mm OD 12 mm, 38.7 mm Length Flexible Coupling 11 mm
- RS Stock No.:
- 591-079
- Mfr. Part No.:
- MBCLK25-12-11-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€205.29
(exc. VAT)
€252.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €205.29 |
*price indicative
- RS Stock No.:
- 591-079
- Mfr. Part No.:
- MBCLK25-12-11-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 38.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 6.8Nm | |
| Moment of Inertia | 2.779 x10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Misalignment - Parallel | 200μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 610μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 12mm | |
| Bore Size B | 11mm | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCLK25-12-11-A | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 38.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 6.8Nm | ||
Moment of Inertia 2.779 x10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Misalignment - Parallel 200μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 610μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 12mm | ||
Bore Size B 11mm | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MBCLK25-12-11-A | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Advanced clamp bellows coupling designed for precision applications. This coupling features a unique balance design that significantly reduces vibration at high speeds, ensuring smooth operation in demanding environments. With its robust build comprising anodized aluminum hubs and a stainless steel bellows, it effectively accommodates various misalignments while offering zero backlash performance. Ideal for use in high-speed settings, it supports speeds up to 10,000 RPM and is suited for stepper servo applications and encoders. Manufactured under strict quality controls in the USA, this coupling adheres to RoHS3 and REACH compliance standards, affirming its reliability and safety in various industrial applications.
Lightweight design minimises inertia for enhanced performance
Zero-backlash nature allows for accurate positioning
Four convolutions provide high torsional rigidity
Dynamic torque handling enables resilience against reversing loads
Flat keyways facilitate easy installation on shafts
Related links
- Ruland 38.7 mm Length Flexible Coupling 11 mm
- Ruland 38.7 mm Length Flexible Coupling 7 mm
- Ruland 38.7 mm Length Flexible Coupling 9 mm
- Ruland 38.7 mm Length Flexible Coupling 10 mm
- Ruland 38.7 mm Length Flexible Coupling 11 mm
- Ruland 38.7 mm Length Bellow Coupling 8 mm
- Ruland 38.7 mm Length Bellow Coupling 12 mm
- Ruland 38.7 mm Length Bellow Coupling 6 mm
