Ruland, 33.3 mm OD 15 mm, 49.8 mm Length Flexible Coupling 12 mm
- RS Stock No.:
- 593-598
- Mfr. Part No.:
- MBCLK33-15-12-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€222.76
(exc. VAT)
€273.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €222.76 |
*price indicative
- RS Stock No.:
- 593-598
- Mfr. Part No.:
- MBCLK33-15-12-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 49.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 45.115 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 300μm | |
| Misalignment - Axial | 810μm | |
| Bore Size A | 15mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 12mm | |
| Series | MBCLK33 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 49.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 45.115 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Hub Material Aluminium | ||
Misalignment - Parallel 300μm | ||
Misalignment - Axial 810μm | ||
Bore Size A 15mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 12mm | ||
Series MBCLK33 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Bellows coupling exemplifies precision engineering, combining lightweight aluminum with robust stainless steel for high-performance applications. Designed for efficient torque transmission, it accommodates a range of misalignments while maintaining zero-backlash functionality. The advanced design reduces vibration at high speeds, making it an ideal choice for stepper motors and servo applications. Manufactured under stringent quality controls in the USA, this coupling is not only reliable but also exhibits exceptional durability and high torsional rigidity, ensuring superior performance under varying operational conditions.
Constructed from premium anodised aluminium and stainless steel
Facilitates high-speed operation with reduced mechanical inertia
Features a balanced design to mitigate vibration during use
Allows for angular and parallel misalignments up to specified limits
Machined from solid bar stock sourced from North American mills
Related links
- Ruland 49.8 mm Length Flexible Coupling 12 mm
- Ruland 49.8 mm Length Flexible Coupling 12 mm
- Ruland 49.8 mm Length Flexible Coupling 12 mm
- Ruland 49.8 mm Length Flexible Coupling 12 mm
- Ruland 49.8 mm Length Flexible Coupling 12 mm
- Ruland 49.8 mm Length Flexible Coupling 8 mm
- Ruland 49.8 mm Length Flexible Coupling 13 mm
- Ruland 49.8 mm Length Flexible Coupling 10 mm
