Ruland, 33.3 mm OD 13 mm, 49.8 mm Length Flexible Coupling 12 mm
- RS Stock No.:
- 591-078
- Mfr. Part No.:
- MBCLK33-13-12-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€222.76
(exc. VAT)
€273.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €222.76 |
*price indicative
- RS Stock No.:
- 591-078
- Mfr. Part No.:
- MBCLK33-13-12-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 49.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 46.199 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 300μm | |
| Misalignment - Axial | 810μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 13mm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 12mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCLK33 | |
| Standards/Approvals | ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 49.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 46.199 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Hub Material Aluminium | ||
Misalignment - Parallel 300μm | ||
Misalignment - Axial 810μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 13mm | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 12mm | ||
Maximum Operating Temperature 200°F | ||
Series MBCLK33 | ||
Standards/Approvals ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp bellows coupling is engineered to excel in high-performance applications where precision is paramount. With its innovative zero-backlash design, this coupling ensures optimal torque transmission without compromising on accuracy. Constructed from lightweight anodized aluminum and featuring a resilient stainless steel bellows, it accommodates various misalignment types while maintaining exceptional rigidity under torsional loads. Designed for speeds up to 10,000 RPM, this coupling's balanced construction drastically reduces vibrations, making it ideal for the most demanding stepper servo and encoder applications. Manufactured in the USA with rigorous quality controls, this coupling is not just a component; its a trusted partner in your mechanical assembly.
Lightweight design reduces inertia for improved responsiveness
Anodised aluminium construction enhances durability and resistance to wear
Balanced design minimises vibrations, ensuring smoother operation at high speeds
Capable of accommodating angular and parallel misalignment for greater installation flexibility
Four convolutions in the bellows provide high torsional rigidity and precise positioning
Related links
- Ruland 49.8 mm Length Flexible Coupling 9 mm
- Ruland 49.8 mm Length Flexible Coupling 13 mm
- Ruland 49.8 mm Length Flexible Coupling 10 mm
- Ruland 49.8 mm Length Flexible Coupling 11 mm
- Ruland 49.8 mm Length Flexible Coupling 8 mm
- Ruland 49.8 mm Length Flexible Coupling 12 mm
- Ruland 49.8 mm Length Flexible Coupling 13 mm
- Ruland 49.8 mm Length Flexible Coupling 13 mm
