Ruland, 28.6 mm OD 8 mm, 38.1 mm Length 6 mm Flexible Coupling
- RS Stock No.:
- 603-381
- Mfr. Part No.:
- PSMR29-8-6-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€67.86
(exc. VAT)
€83.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.86 |
*price indicative
- RS Stock No.:
- 603-381
- Mfr. Part No.:
- PSMR29-8-6-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 28.6mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4Nm | |
| Moment of Inertia | 6.349 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Style | Set Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 6mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 8mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Series | PSMR29 | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3, DIN 912 12.9, REACH | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 28.6mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4Nm | ||
Moment of Inertia 6.349 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Style Set Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Bore Size B 6mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 8mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Series PSMR29 | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3, DIN 912 12.9, REACH | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Precision-engineered four beam coupling, designed to excel in high-performance applications. Constructed from a single piece of 7075 aluminum, it boasts a robust and lightweight structure. With an outer diameter of 28.6 mm and a length of 38.1 mm, this coupling is ideal for connecting shafts with bore sizes of 8 mm and 6 mm. It utilizes a set screw style for secure fastening, ensuring zero-backlash operation for enhanced torque transmission. This product is manufactured in the USA under strict quality controls, making it suitable for a variety of industrial applications. It supports high speeds of up to 6,000 RPM while maintaining balance and reducing vibrations, ensuring reliable performance even under demanding conditions.
Machined from a superior grade of aluminum for exceptional durability
Designed to minimize windup, contributing to efficient performance
Balanced design effectively reduces vibrations during operation
Crafted under stringent controls in a US-based manufacturing facility
Incorporates four beams for enhanced torque capacity and functionality
Related links
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
