Ruland, 25.4 mm OD 8 mm, 31.8 mm Length 7 mm Flexible Coupling
- RS Stock No.:
- 603-616
- Mfr. Part No.:
- PCMR25-8-7-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€157.93
(exc. VAT)
€194.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €157.93 |
*price indicative
- RS Stock No.:
- 603-616
- Mfr. Part No.:
- PCMR25-8-7-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 31.8mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.6Nm | |
| Moment of Inertia | 9.275 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 7mm | |
| Bore Size A | 8mm | |
| Series | PCMR25 | |
| Maximum Operating Temperature | 350°F | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 25.4mm | ||
Length 31.8mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.6Nm | ||
Moment of Inertia 9.275 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 7mm | ||
Bore Size A 8mm | ||
Series PCMR25 | ||
Maximum Operating Temperature 350°F | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is expertly designed to deliver exceptional performance, facilitating torque transfer with unparalleled efficiency. Machined from high-quality 303 stainless steel, this coupling provides remarkable strength and durability, making it ideal for applications demanding high precision and reliability. Its unique clamp style holds shafts securely, ensuring zero backlash, which significantly enhances motion control. With a perfect balance design, this product reduces vibrations, allowing for smooth operation even at high speeds of up to 6,000 RPM. Sourced from North American mills, it adheres to stringent RoHS3 and REACH compliance standards, guaranteeing safety and environmental responsibility. The meticulous manufacturing process in Marlborough, MA, ensures that each coupling meets the highest quality standards for superior performance.
Constructed from 303 stainless steel for increased strength and longevity
Zero backlash design enhances precision in motion control
Clamp style guarantees a secure attachment for optimal torque transfer
Balanced design significantly reduces vibrations during high-speed operation
Manufactured in adherence to RoHS3 and REACH compliance standards
Metric hardware ensures compatibility with a wide range of applications
Related links
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 8 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 8 mm Flexible Coupling
- Ruland 31.8 mm Length 6 mm Flexible Coupling
