Ruland, 25.4 mm OD 10 mm, 31.8 mm Length 8 mm Flexible Coupling
- RS Stock No.:
- 603-612
- Mfr. Part No.:
- PCMR25-10-8-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€157.93
(exc. VAT)
€194.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €157.93 |
*price indicative
- RS Stock No.:
- 603-612
- Mfr. Part No.:
- PCMR25-10-8-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 31.8mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.6Nm | |
| Moment of Inertia | 9.275 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Material | 303 Stainless Steel | |
| Bore Size B | 8mm | |
| Bore Size A | 10mm | |
| Maximum Operating Temperature | 176°C | |
| Series | PCMR25 | |
| Standards/Approvals | REACH, DIN 912 12.9, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 25.4mm | ||
Length 31.8mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.6Nm | ||
Moment of Inertia 9.275 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Material 303 Stainless Steel | ||
Bore Size B 8mm | ||
Bore Size A 10mm | ||
Maximum Operating Temperature 176°C | ||
Series PCMR25 | ||
Standards/Approvals REACH, DIN 912 12.9, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is precision-engineered to offer superior performance in high-speed applications. Designed for a seamless connection between 10mm and 8mm bores, this clamp-style coupling ensures reliable torque transmission without backlash, making it ideal for demanding industrial settings. Crafted from 303 stainless steel, it provides exceptional strength and resistance to wear, maintaining integrity even at high temperatures. With a maximum speed of 6,000 RPM and the ability to accommodate dynamic and static torque, this coupling stands out for its robust design and meticulous manufacturing standards. Whether enhancing machine efficiency or reducing vibration, this product guarantees a balanced and dependable solution for your coupling needs.
Zero-backlash design enhances precision and performance
Constructed from high-quality stainless steel for durability and longevity
Balanced design minimizes vibration, ensuring smooth operation
Compatible with wide-ranging applications due to versatile bore sizes
Strict manufacturing control guarantees consistent quality
Related links
- Ruland 31.8 mm Length 9 mm Flexible Coupling
- Ruland 31.8 mm Length 10 mm Flexible Coupling
- Ruland 31.8 mm Length 6 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 8 mm Coupler
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 8 mm Flexible Coupling
- Ruland 31.8 mm Length 8 mm Flexible Coupling
