Ruland, 31.8 mm OD 10 mm, 38.1 mm Length 8 mm Flexible Coupling
- RS Stock No.:
- 603-662
- Mfr. Part No.:
- PCMR32-10-8-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€95.39
(exc. VAT)
€117.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.39 |
*price indicative
- RS Stock No.:
- 603-662
- Mfr. Part No.:
- PCMR32-10-8-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.6Nm | |
| Moment of Inertia | 9.948 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size A | 10mm | |
| Bore Size B | 8mm | |
| Minimum Operating Temperature | -40°F | |
| Series | PCMR32 | |
| Maximum Operating Temperature | 225°F | |
| Standards/Approvals | DIN 912 12.9, RoHS3 and REACH compliant | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 31.8mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.6Nm | ||
Moment of Inertia 9.948 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size A 10mm | ||
Bore Size B 8mm | ||
Minimum Operating Temperature -40°F | ||
Series PCMR32 | ||
Maximum Operating Temperature 225°F | ||
Standards/Approvals DIN 912 12.9, RoHS3 and REACH compliant | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style four beam coupling is engineered for precision and high-performance applications. Designed to accommodate 10mm x 8mm bores, it features a robust 31.8mm outer diameter and a 38.1mm length. The innovative construction from a single piece of 7075 aluminum ensures superior torque capacity with reduced windup, making it ideal for high-speed operations up to 6,000 RPM. The zero-backlash design significantly minimizes vibrations, offering enhanced reliability in dynamic settings. Machined from source-verified North American bar stock, it meets stringent RoHS3 and REACH standards, ensuring safety and environmental compliance. Manufactured in Marlborough, MA, the coupling is rigorously produced under strict controls to guarantee maximum performance and durability.
Engineered for precise alignment and torque delivery
Has a high torque capacity for demanding applications
Minimal windup ensures more reliable operation
Suitable for high-speed applications up to 6,000 RPM
Constructed from lightweight yet robust 7075 aluminum
Features a zero-backlash design for improved performance
Related links
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
