Ruland, 31.8 mm OD 10 mm, 38.1 mm Length 10 mm Flexible Coupling
- RS Stock No.:
- 603-795
- Mfr. Part No.:
- PCMR32-10-10-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€205.97
(exc. VAT)
€253.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €205.97 |
*price indicative
- RS Stock No.:
- 603-795
- Mfr. Part No.:
- PCMR32-10-10-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.6Nm | |
| Moment of Inertia | 26.977 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 10mm | |
| Material | 303 Stainless Steel | |
| Series | PCMR32 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 31.8mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.6Nm | ||
Moment of Inertia 26.977 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Bore Size B 10mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 10mm | ||
Material 303 Stainless Steel | ||
Series PCMR32 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style four beam coupling is crafted from a single piece of 303 stainless steel, ensuring robust performance in demanding applications. Designed to accommodate 10mm x 10mm shafts, it boasts a compact form factor with a diameter of 31.8mm and a length of 38.1mm, making it ideal for precision engineering. The innovative spiral cut design increases torque capacity while minimizing windup, thus providing superior performance at high speeds. Able to handle angular misalignment of up to 3° and parallel misalignment of 0.38mm, this coupling also guarantees zero backlash for enhanced accuracy and reliability. Manufactured under strict quality controls in the USA, this product meets rigorous industry standards, making it a trusted choice for engineers.
Constructed from high-quality 303 stainless steel for increased durability
Balanced design helps reduce vibrations during high-speed operation
Zero-backlash functionality allows for precise torque transmission
Optimized for a maximum speed of up to 6,000 RPM
Compatible with metric hardware, ensuring ease of installation
Meets stringent RoHS3 and REACH compliance standards
Related links
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length Coupler 10 mm
