Ruland, 29 mm OD 9 mm, 38.1 mm Length 7 mm Flexible Coupling

Subtotal (1 unit)*

€174.96

(exc. VAT)

€215.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€174.96

*price indicative

RS Stock No.:
603-950
Mfr. Part No.:
PSMR29-9-7-SS
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

29mm

Length

38.1mm

Maximum Speed

6000rpm

Torque Rating

6.1Nm

Moment of Inertia

17.643 x 10-6 kg/m²

Number of Beams

4

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Style

Set Screw

Misalignment - Axial

250μm

Bore Size A

9mm

Material

303 Stainless Steel

Bore Size B

7mm

Minimum Operating Temperature

-40°C

Series

PSMR29

Maximum Operating Temperature

176°C

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland Advanced four beam coupling crafted from 303 stainless steel, engineered to provide exceptional performance in precision applications. This sophisticated coupling design features a unique set screw style, ensuring zero backlash for enhanced accuracy and reliability even at high rotational speeds of up to 6,000 RPM. The inclusion of two sets of spiral cuts allows the coupling to deliver superior torque capacity while significantly reducing wind-up, making it an excellent choice for demanding mechanical connections. Its balanced structure contributes to minimized vibrations, enhancing the longevity and efficiency of connected systems. Manufactured under stringent quality controls in the USA.

Manufactured from high-grade stainless steel for increased durability

Rigorous testing ensures compliance with DIN standards for maximum performance

Designed to fit precisely with 9mm x 7mm bores, accommodating various shaft sizes

Allows angular and parallel misalignment adjustments to a specified degree

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy