Ruland, 29 mm OD 12 mm, 38.1 mm Length 7 mm Flexible Coupling
- RS Stock No.:
- 605-410
- Mfr. Part No.:
- PSMR29-12-7-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€174.96
(exc. VAT)
€215.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.96 |
*price indicative
- RS Stock No.:
- 605-410
- Mfr. Part No.:
- PSMR29-12-7-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 29mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 6.1Nm | |
| Moment of Inertia | 17.643 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Bore Size A | 12mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 7mm | |
| Material | 303 Stainless Steel | |
| Series | PSMR29 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 29mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 6.1Nm | ||
Moment of Inertia 17.643 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Bore Size A 12mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 7mm | ||
Material 303 Stainless Steel | ||
Series PSMR29 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is an exemplary solution for applications requiring precision and reliability in torque transmission. Constructed from high-quality 303 stainless steel, this coupling is engineered to withstand high speeds of up to 6,000 RPM while maintaining zero backlash, ensuring exceptional performance. Its design features two sets of spiral cuts that enhance its torque capacity and reduce windup, providing superior stability and reliability compared to single beam couplings. Ideal for use in various mechanical applications, the robust construction and meticulous engineering make it perfect for environments where vibration control and low maintenance are critical. Manufactured in the USA under stringent quality controls, this product epitomizes durability and performance.
Machined from a single piece for enhanced strength and reliability
Zero-backlash design minimizes vibration and torque fluctuations
Capable of accommodating angular misalignments for flexible installation
Dynamic torque ratings ensure consistent performance under varying loads
Precision-engineered to support high-speed applications
RoHS3 and REACH compliant, reflecting commitment to environmental standards
Utilizes forged set screws for secure and permanent fastening
Related links
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
