Ruland, 28.6 mm OD 18 mm, 38.1 mm Length 8 mm Flexible Coupling
- RS Stock No.:
- 604-059
- Mfr. Part No.:
- PCMR29-12-8-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€189.19
(exc. VAT)
€232.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €189.19 |
*price indicative
- RS Stock No.:
- 604-059
- Mfr. Part No.:
- PCMR29-12-8-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 28.6mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.6Nm | |
| Moment of Inertia | 17.643 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Material | 303 Stainless Steel | |
| Bore Size A | 18mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 8mm | |
| Maximum Operating Temperature | 176°C | |
| Series | PCMR29 | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 28.6mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.6Nm | ||
Moment of Inertia 17.643 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Material 303 Stainless Steel | ||
Bore Size A 18mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 8mm | ||
Maximum Operating Temperature 176°C | ||
Series PCMR29 | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Innovative four beam coupling designed to enhance the performance and reliability of your machinery. Crafted from high-quality 303 stainless steel, this clamp-style coupling provides exceptional torque transmission without backlash, ensuring that your systems operate smoothly and efficiently. Its unique spiral cut design allows for greater torque capacity and reduced windup, making it a superior choice for applications where precision and stability are paramount. With a balanced design that minimizes vibration at high speeds, this coupling supports operation up to 6,000 RPM, making it suitable for a variety of industrial applications. Manufactured rigorously under controlled conditions in Marlborough, MA, it adheres to RoHS3 and REACH compliance, assuring quality and safety in every unit.
Zero-backlash design for enhanced precision in motion
Constructed from premium 303 stainless steel for superior strength
Balanced structure to reduce vibration at high rotational speeds
Compact design features a small bore that fits into tight spaces
Related links
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 11 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 11 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
