Ruland, 28.6 mm OD 10 mm, 38.1 mm Length 7 mm Flexible Coupling
- RS Stock No.:
- 604-180
- Mfr. Part No.:
- PSMR29-10-7-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€67.86
(exc. VAT)
€83.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.86 |
*price indicative
- RS Stock No.:
- 604-180
- Mfr. Part No.:
- PSMR29-10-7-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 28.6mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4Nm | |
| Moment of Inertia | 6.349 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 7mm | |
| Bore Size A | 10mm | |
| Minimum Operating Temperature | -40°F | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Series | PSMR29 | |
| Maximum Operating Temperature | 225°F | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 28.6mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4Nm | ||
Moment of Inertia 6.349 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Bore Size B 7mm | ||
Bore Size A 10mm | ||
Minimum Operating Temperature -40°F | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Series PSMR29 | ||
Maximum Operating Temperature 225°F | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Precision-engineered four beam coupling designed to deliver superior performance in high-speed applications. Compact yet robust, it features a set screw style that provides secure attachment to shafts while minimizing backlash, ensuring smooth operation even at speeds of up to 6,000 RPM. Crafted from high-grade 7075 aluminum, this coupling strikes an optimal balance between lightweight design and high torque capacity. The unique spiral cut design enhances its capabilities, allowing for significant torque with reduced windup. Manufactured in the USA under stringent quality controls, this coupling is ideal for applications where vibration and precision are critical, thanks to its zero-backlash construction and balanced design. With its metric hardware and adherence to international standards, it seamlessly fits into various mechanical systems.
Lightweight construction enhances overall system efficiency
Zero-backlash design ensures precise torque transmission
Enhanced torque capacity for demanding applications
Manufactured to comply with RoHS3 and REACH standards
Versatile in applications requiring high-speed operation
Superior vibration reduction improves mechanical performance
Seating torque optimizes the securing of components
Designed for easy installation and alignment with clear guidelines
Related links
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
