Ruland, 28.6 mm OD 10 mm, 38.1 mm Length 7 mm Flexible Coupling
- RS Stock No.:
- 604-548
- Mfr. Part No.:
- PCMR29-10-7-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€189.19
(exc. VAT)
€232.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €189.19 |
*price indicative
- RS Stock No.:
- 604-548
- Mfr. Part No.:
- PCMR29-10-7-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 28.6mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.6Nm | |
| Moment of Inertia | 17.643 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 10mm | |
| Bore Size B | 7mm | |
| Maximum Operating Temperature | 350°F | |
| Series | PCMR29 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 28.6mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.6Nm | ||
Moment of Inertia 17.643 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 10mm | ||
Bore Size B 7mm | ||
Maximum Operating Temperature 350°F | ||
Series PCMR29 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Advanced clamp style four beam coupling designed to deliver exceptional performance across various applications. Machined from a single piece of 303 stainless steel, this coupling provides remarkable torque capacity and minimal windup, making it suitable for high-speed environments. Its unique design incorporates two sets of spiral cuts, ensuring a zero-backlash feature that significantly reduces vibration, thus enhancing the operational reliability up to 6,000 RPM. Perfectly compliant with RoHS3 and REACH standards, the coupling is crafted to endure demanding conditions while maintaining strict quality controls at our Marlborough, MA facility. With precise bore tolerances and dynamic torque ratings, its engineered for seamless integration into your machinery, enhancing both efficiency and safety.
Designed for high torque capacity and reduced windup
Crafted from durable 303 stainless steel for long-lasting performance
Zero-backlash design ensures optimal torque transfer and vibration control
Supports high-speed operations up to 6,000 RPM
Manufactured under stringent quality controls in the USA
Related links
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
