Ruland, 31.8 mm OD 11 mm, 38.1 mm Length 6 mm Flexible Coupling
- RS Stock No.:
- 604-269
- Mfr. Part No.:
- PCMR32-11-6-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€95.39
(exc. VAT)
€117.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.39 |
*price indicative
- RS Stock No.:
- 604-269
- Mfr. Part No.:
- PCMR32-11-6-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.6Nm | |
| Moment of Inertia | 9.948 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 6mm | |
| Bore Size A | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Maximum Operating Temperature | 107°C | |
| Series | PCMR32 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 31.8mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.6Nm | ||
Moment of Inertia 9.948 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Bore Size B 6mm | ||
Bore Size A 11mm | ||
Minimum Operating Temperature -40°C | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Maximum Operating Temperature 107°C | ||
Series PCMR32 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is expertly crafted to provide a reliable connection for precision machinery. Designed with a clamp style, it seamlessly accommodates shafts with bore sizes of 11mm and 6mm, ensuring a secure fit. Manufactured from high-quality 7075 aluminum, this coupling is lightweight yet durable, making it an ideal part for demanding applications. The exceptional design includes spiral cuts that enhance torque capacity while maintaining zero backlash, effectively reducing vibration even at high speeds. With its balanced construction, the coupling performs wonderfully at speeds of up to 6,000 RPM, demonstrating superior performance in rigorous environments. Every component is produced in the USA under stringent quality controls, reinforcing the products integrity and longevity.
Manufactured from 7075 aluminum for durability and lightweight performance
Clamp style design allows for easy installation and secure attachment
Zero-backlash feature enhances precision and prevents unwanted motion
Balanced structure reduces vibrations at high speeds for smoother operation
Spiral cuts improve torque capacity, accommodating demanding applications
Related links
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 11 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 11 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
