Ruland, 25 mm OD 9 mm, 30 mm Length 9 mm Flexible Coupling
- RS Stock No.:
- 604-341
- Mfr. Part No.:
- MWC25-9-9-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€157.49
(exc. VAT)
€193.71
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 5 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €157.49 |
*price indicative
- RS Stock No.:
- 604-341
- Mfr. Part No.:
- MWC25-9-9-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 25mm | |
| Length | 30mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.6Nm | |
| Moment of Inertia | 7.871 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 9mm | |
| Bore Size B | 9mm | |
| Maximum Operating Temperature | 350°F | |
| Series | MW | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 25mm | ||
Length 30mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.6Nm | ||
Moment of Inertia 7.871 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 9mm | ||
Bore Size B 9mm | ||
Maximum Operating Temperature 350°F | ||
Series MW | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Advanced clamp style four beam coupling designed for precision applications. Engineered to accommodate 9mm x 9mm bores, this coupling boasts a robust construction of 303 stainless steel, ensuring enhanced torque capacity and durability. With a total length of 30.0mm and an outer diameter of 25.0mm, it is expertly crafted to provide superior performance by incorporating two sets of spiral cuts for lower windup and increased strength. This coupling operates seamlessly at high speeds of up to 6,000 RPM, ensuring minimal vibration thanks to its balanced design. Ideal for projects requiring reliable zero-backlash performance, the MWC series allows for easy interchangeability with single beam couplings, thus enhancing operational efficiency. Manufactured in the USA under stringent quality controls.
Constructed from 303 stainless steel for superior strength
Machined from a single piece of material for added durability
Installs easily with two M3 screws for enhanced convenience
Reduces vibration effectively during high-speed operations
Meets RoHS3 and REACH compliance for environmental safety
Related links
- Ruland 30 mm Length 9 mm Flexible Coupling
- Ruland 30 mm Length 6 mm Flexible Coupling
- Ruland 30 mm Length 7 mm Flexible Coupling
- Ruland 30 mm Length 8 mm Flexible Coupling
- Ruland 30 mm Length 9 mm Flexible Coupling
- Ruland 20 mm Length 9 mm Flexible Coupling
- Ruland 31.8 mm Length 9 mm Flexible Coupling
- Ruland 20 mm Length 6 mm Flexible Coupling
