Ruland, 25 mm OD 9 mm, 20 mm Length 9 mm Flexible Coupling

Subtotal (1 unit)*

€142.15

(exc. VAT)

€174.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€142.15

*price indicative

RS Stock No.:
604-738
Mfr. Part No.:
MWS25-9-9-SS
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

25mm

Length

20mm

Maximum Speed

6000rpm

Torque Rating

1.7Nm

Moment of Inertia

7.871 x 10-6 kg/m²

Number of Beams

4

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Style

Set Screw

Misalignment - Axial

250μm

Minimum Operating Temperature

-40°C

Material

303 Stainless Steel

Bore Size A

9mm

Bore Size B

9mm

Maximum Operating Temperature

176°C

Series

MW

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland Four beam coupling showcases precision engineering designed for high-performance applications. Crafted from durable 303 stainless steel, it ensures enhanced torque capacity while maintaining a lightweight profile. The innovative design features dual sets of spiral cuts, delivering zero backlash and significantly reducing vibrations, even at the highest speeds of 6,000 RPM. This coupling is not just meticulously manufactured in the USA, but also adheres to stringent RoHS and REACH standards, ensuring compliance and reliability in industrial environments. Its compact dimensions allow it to easily replace traditional single beam couplings, making it an ideal choice for seamless integration into existing systems. With comprehensive specifications and performance ratings, this coupling guarantees operational excellence in demanding conditions.

Constructed from high-quality 303 stainless steel for exceptional torque capacity

Dual sets of spiral cuts provide enhanced performance and lower windup

Zero backlash design allows for precise motion control

Suitable for high-speed applications of up to 6,000 RPM

Compact dimensions facilitate easy replacement of single beam couplings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy