Ruland, 28.6 mm OD 10 mm, 38.1 mm Length 10 mm Flexible Coupling
- RS Stock No.:
- 604-478
- Mfr. Part No.:
- PSMR29-10-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€67.86
(exc. VAT)
€83.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.86 |
*price indicative
- RS Stock No.:
- 604-478
- Mfr. Part No.:
- PSMR29-10-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 28.6mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4Nm | |
| Moment of Inertia | 6.349 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Bore Size A | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 10mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Maximum Operating Temperature | 107°C | |
| Series | PSMR29 | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 28.6mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4Nm | ||
Moment of Inertia 6.349 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Bore Size A 10mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 10mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Maximum Operating Temperature 107°C | ||
Series PSMR29 | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Innovative four beam coupling combines precision engineering with robust performance, designed to meet the demanding requirements of modern machinery. Crafted from a single piece of 7075 aluminum, this coupling offers superior strength and reduced inertia, making it ideal for high-speed applications. With a zero-backlash design, it ensures unparalleled torque transmission and minimizes vibration, enabling smooth operation even at speeds up to 6,000 RPM. The PSMR29-10-10-A is engineered for straightforward installation, featuring a secure set screw style that guarantees reliability. Its excellent compatibility with metric hardware further enhances its versatility, making it a preferred choice in various industrial applications. Each coupling is manufactured under strict controls in the USA, ensuring top-notch quality and compliance with environmental standards.
Optimized for high torque applications, enhancing machinery performance
Lightweight construction reduces overall system weight, improving efficiency
Balanced design mitigates vibration, thereby increasing longevity of connected components
Clear installation instructions facilitate quick and easy assembly
Robust material selection withstands demanding operational conditions
Adaptable to a range of shaft sizes, enhancing flexibility in design
Related links
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
