Ruland, 22.2 mm OD 6 mm, 27 mm Length 6 mm Flexible Coupling
- RS Stock No.:
- 604-560
- Mfr. Part No.:
- PSMR22-6-6-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€55.14
(exc. VAT)
€67.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.14 |
*price indicative
- RS Stock No.:
- 604-560
- Mfr. Part No.:
- PSMR22-6-6-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 22.2mm | |
| Length | 27mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 1.76Nm | |
| Moment of Inertia | 1.639 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 200μm | |
| Style | Set Screw | |
| Misalignment - Axial | 130μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size A | 6mm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 6mm | |
| Maximum Operating Temperature | 225°F | |
| Series | PSMR22 | |
| Standards/Approvals | DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 22.2mm | ||
Length 27mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 1.76Nm | ||
Moment of Inertia 1.639 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 200μm | ||
Style Set Screw | ||
Misalignment - Axial 130μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size A 6mm | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 6mm | ||
Maximum Operating Temperature 225°F | ||
Series PSMR22 | ||
Standards/Approvals DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Set screw style four beam coupling is designed for optimal performance in high-speed applications. Machined from a single piece of 7075 aluminum, this coupling ensures a robust yet lightweight solution with a zero-backlash design. Benefiting from precision-engineered spiral cuts, it delivers enhanced torque capacity and reduced vibration, making it ideal for use in demanding environments. The coupling supports high-speed operations of up to 6,000 RPM while maintaining superior alignment and minimal wind-up. With hardware sourced from North American mills and compliance with RoHS3 and REACH standards, this product promises durability and reliability. Manufactured in the USA under strict quality controls, it embodies innovation and excellence in engineering.
Enhanced torque capacity for improved performance
Lightweight design reduces inertia, enhancing efficiency
Balanced design minimizes vibration during operation
Zero-backlash feature ensures precise motion transfer
Compatible with metric hardware for seamless integration
Machined from high-quality, RoHS compliant materials
Ideal for high-speed applications, tolerating speeds up to 6,000 RPM
Manufactured under strict quality controls to guarantee reliability
Supports various misalignment types for versatile applications
Installation instructions ensure optimal setup and performance
Related links
- Ruland 27 mm Length 6 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 6 mm Flexible Coupling
- Ruland 27 mm Length 6 mm Flexible Coupling
- Ruland 27 mm Length 8 mm Flexible Coupling
- Ruland 27 mm Length 7 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
