Ruland, 22.2 mm OD 8 mm, 27 mm Length 7 mm Flexible Coupling
- RS Stock No.:
- 605-636
- Mfr. Part No.:
- PSMR22-8-7-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€140.01
(exc. VAT)
€172.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.01 |
*price indicative
- RS Stock No.:
- 605-636
- Mfr. Part No.:
- PSMR22-8-7-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 22.2mm | |
| Length | 27mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 1.76Nm | |
| Moment of Inertia | 4.594 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 200μm | |
| Style | Set Screw | |
| Misalignment - Axial | 130μm | |
| Minimum Operating Temperature | -40°F | |
| Material | 303 Stainless Steel | |
| Bore Size B | 7mm | |
| Bore Size A | 8mm | |
| Series | PSMR22 | |
| Maximum Operating Temperature | 350°F | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 22.2mm | ||
Length 27mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 1.76Nm | ||
Moment of Inertia 4.594 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 200μm | ||
Style Set Screw | ||
Misalignment - Axial 130μm | ||
Minimum Operating Temperature -40°F | ||
Material 303 Stainless Steel | ||
Bore Size B 7mm | ||
Bore Size A 8mm | ||
Series PSMR22 | ||
Maximum Operating Temperature 350°F | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is engineered for precision performance in demanding applications. This innovative coupling, constructed from high-grade 303 stainless steel, delivers exceptional torque capacity while maintaining a zero-backlash design. With its unique spiral cut configuration, it ensures minimal windup and reduced vibration, making it ideal for high-speed operations up to 6,000 RPM. Crafted in the USA, the coupling reflects stringent manufacturing standards, offering robust durability in diverse settings. Alongside its impressive technical specifications, this component provides reliable alignment for a variety of shaft sizes, promoting seamless integration into your project.
Machined from a single piece of material for enhanced strength
Zero-backlash design for optimal performance
Compatible with both metric and imperial shaft sizes
Manufactured under strict control for superior quality assurance
Supports dynamic torque reversing applications with ease
Operates effectively in a temperature range from -40°F to 350°F
Related links
- Ruland 27 mm Length 7 mm Flexible Coupling
- Ruland 27 mm Length 8 mm Flexible Coupling
- Ruland 27 mm Length 6 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 7 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 6 mm Flexible Coupling
- Ruland 27 mm Length 6 mm Flexible Coupling
