Ruland, 32 mm OD 7 mm, 38.1 mm Length 6 mm Flexible Coupling
- RS Stock No.:
- 604-881
- Mfr. Part No.:
- PCMR32-7-6-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€231.57
(exc. VAT)
€284.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €231.57 |
*price indicative
- RS Stock No.:
- 604-881
- Mfr. Part No.:
- PCMR32-7-6-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 32mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 9.15Nm | |
| Moment of Inertia | 26.977 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Material | 303 Stainless Steel | |
| Bore Size B | 6mm | |
| Bore Size A | 7mm | |
| Series | PCMR32 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | RoHS3, DIN 912 12.9, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 32mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 9.15Nm | ||
Moment of Inertia 26.977 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Material 303 Stainless Steel | ||
Bore Size B 6mm | ||
Bore Size A 7mm | ||
Series PCMR32 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals RoHS3, DIN 912 12.9, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style four beam coupling from Ruland offers a precision-engineered solution for connecting shafts in various applications. Designed with a robust stainless steel construction, this coupling features a unique four beam design that delivers exceptional performance. With the capacity to handle high torques and speeds of up to 6,000 RPM, this coupling is ideal for environments demanding reliability and efficiency. Its metric hardware ensures compatibility across a variety of setups, while the zero-backlash feature provides precise movement without play, maintaining alignment even under load. The balanced design further helps to reduce vibration, enhancing the overall stability of machinery operations. Manufactured with high quality standards in mind, this component is sourced from North American mills, ensuring durability and compliance with strict environmental regulations. This coupling truly embodies innovation in coupling design.
Constructed from high-quality 303 stainless steel for enhanced durability
Zero-backlash design enables precise shaft alignment and movement
Balanced design reduces vibrations for smoother operation
Machined from a single piece, ensuring higher torque capacity
Meets strict RoHS3 and REACH compliance standards
Related links
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
