Ruland, 32 mm OD 10 mm, 38.1 mm Length 6 mm Flexible Coupling
- RS Stock No.:
- 604-385
- Mfr. Part No.:
- PCMR32-10-6-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€231.57
(exc. VAT)
€284.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €231.57 |
*price indicative
- RS Stock No.:
- 604-385
- Mfr. Part No.:
- PCMR32-10-6-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 32mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 9.15Nm | |
| Moment of Inertia | 26.977 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 6mm | |
| Bore Size A | 10mm | |
| Maximum Operating Temperature | 176°C | |
| Series | PCMR32 | |
| Standards/Approvals | REACH, DIN 912 12.9, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 32mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 9.15Nm | ||
Moment of Inertia 26.977 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 6mm | ||
Bore Size A 10mm | ||
Maximum Operating Temperature 176°C | ||
Series PCMR32 | ||
Standards/Approvals REACH, DIN 912 12.9, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style four beam coupling is expertly designed for precision engineering applications, offering a unique blend of high performance and reliability. Crafted from a single piece of 303 stainless steel, it ensures durability while providing superior torque capacity. With its innovative four beam design, this coupling minimizes windup and enhances your systems overall efficiency. Capable of handling high speeds up to 6,000 RPM, it is ideal for dynamic environments where vibration control is paramount. Designed to meet stringent standards, it is RoHS3 and REACH compliant, making it suitable for environmentally conscious projects. Manufactured in Massachusetts under stringent quality controls, this coupling is a testament to excellence in engineering, ensuring long-lasting performance for your mechanical assembly needs.
Offers zero-backlash performance for precise torque transmission
Features a balanced design that reduces vibrations at high speeds
Machined from materials sourced from North American mills for consistent quality
Designed for both angular and parallel misalignment, enhancing flexibility in applications
Related links
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
