Ruland, 15.9 mm OD 5 mm, 20.3 mm Length 5 mm Flexible Coupling
- RS Stock No.:
- 605-313
- Mfr. Part No.:
- PSMR16-5-5-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€44.72
(exc. VAT)
€55.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.72 |
*price indicative
- RS Stock No.:
- 605-313
- Mfr. Part No.:
- PSMR16-5-5-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 15.9mm | |
| Length | 20.3mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 0.92Nm | |
| Moment of Inertia | 0.322 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 200μm | |
| Style | Set Screw | |
| Misalignment - Axial | 130μm | |
| Minimum Operating Temperature | -40°C | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size B | 5mm | |
| Bore Size A | 5mm | |
| Maximum Operating Temperature | 107°C | |
| Series | PSMR16 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 15.9mm | ||
Length 20.3mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 0.92Nm | ||
Moment of Inertia 0.322 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 200μm | ||
Style Set Screw | ||
Misalignment - Axial 130μm | ||
Minimum Operating Temperature -40°C | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size B 5mm | ||
Bore Size A 5mm | ||
Maximum Operating Temperature 107°C | ||
Series PSMR16 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is designed to deliver exceptional performance in high-speed applications, enhancing torque capacity and minimizing windup. Crafted from premium 7075 aluminum, the coupling is lightweight and durable, making it an ideal choice for precision machinery. It features a set screw style that guarantees zero backlash, ensuring stability and reliability in demanding environments. The innovative design incorporates advanced spiral cuts, providing a balanced mechanism that significantly reduces vibration, allowing for operation at speeds of up to 6,000 RPM. Manufactured in the USA under stringent quality controls, this coupling is RoHS3 and REACH compliant, reflecting a commitment to both quality and sustainability. Perfect for applications requiring precise motion control, its an excellent addition to any engineering toolkit.
Zero-backlash design minimizes any play in the coupling for precise control
Lightweight aluminum construction reduces overall system weight
Balanced design significantly diminishes vibrations during high-speed operation
Machined from a single piece of material for enhanced strength and durability
Designed to operate effectively at speeds up to 6,000 RPM
Related links
- Ruland 20.3 mm Length 3 mm Flexible Coupling
- Ruland 20.3 mm Length 4 mm Flexible Coupling
- Ruland 20.3 mm Length 5 mm Flexible Coupling
- Ruland 20.3 mm Length 4 mm Flexible Coupling
- Ruland 20.3 mm Length 4 mm Flexible Coupling
- Ruland 20.3 mm Length 3 mm Flexible Coupling
- Ruland 20.3 mm Length 3 mm Flexible Coupling
- Ruland 20.3 mm Length Coupler 5 mm
