Ruland, 15.9 mm OD 5 mm, 20.3 mm Length 4 mm Flexible Coupling
- RS Stock No.:
- 605-899
- Mfr. Part No.:
- PSMR16-5-4-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€44.72
(exc. VAT)
€55.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.72 |
*price indicative
- RS Stock No.:
- 605-899
- Mfr. Part No.:
- PSMR16-5-4-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 15.9mm | |
| Length | 20.3mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 0.93Nm | |
| Moment of Inertia | 0.322 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 200μm | |
| Style | Set Screw | |
| Misalignment - Axial | 130μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size A | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 4mm | |
| Maximum Operating Temperature | 107°C | |
| Series | PSMR16 | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 15.9mm | ||
Length 20.3mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 0.93Nm | ||
Moment of Inertia 0.322 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 200μm | ||
Style Set Screw | ||
Misalignment - Axial 130μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size A 5mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 4mm | ||
Maximum Operating Temperature 107°C | ||
Series PSMR16 | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is designed to seamlessly transmit torque while accommodating various misalignments. Crafted from 7075 aluminum, this lightweight coupling delivers exceptional performance without compromising strength. With a robust zero-backlash design, it ensures precise movement, vital for high-speed applications. The coupling is engineered for maximum reliability, operating efficiently at speeds up to 6,000 RPM. Its advanced machined features provide higher torque capacities, making it ideal for demanding mechanical systems. This product is built to last, with strict adherence to quality controls, sourced from North American materials, and manufactured to meet international standards.
Lightweight 7075 aluminum construction reduces inertia
Zero-backlash design enhances precision in movement
Supports high speeds of up to 6,000 RPM
Capable of accommodating angular and parallel misalignments
Manufactured under strict quality controls for consistent performance
Meets RoHS3 and REACH compliance for safety
Optimized for maximum torque capacity and durability
Installation instructions included for ease of use
Related links
- Ruland 20.3 mm Length 5 mm Flexible Coupling
- Ruland 20.3 mm Length 3 mm Flexible Coupling
- Ruland 20.3 mm Length 4 mm Flexible Coupling
- Ruland 20.3 mm Length 4 mm Flexible Coupling
- Ruland 20.3 mm Length 3 mm Flexible Coupling
- Ruland 20.3 mm Length 4 mm Flexible Coupling
- Ruland 20.3 mm Length 5 mm Flexible Coupling
- Ruland 20.3 mm Length 3 mm Flexible Coupling
