Ruland, 16 mm OD 5 mm, 20.3 mm Length 4 mm Flexible Coupling
- RS Stock No.:
- 605-479
- Mfr. Part No.:
- PCMR16-5-4-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€138.72
(exc. VAT)
€170.63
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €138.72 |
*price indicative
- RS Stock No.:
- 605-479
- Mfr. Part No.:
- PCMR16-5-4-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 16mm | |
| Length | 20.3mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 1.81Nm | |
| Moment of Inertia | 0.878 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Style | Clamp | |
| Misalignment - Parallel | 200μm | |
| Misalignment - Axial | 130μm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 4mm | |
| Bore Size A | 5mm | |
| Maximum Operating Temperature | 176°C | |
| Series | PCMR16 | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9 | |
| Screw Size | M2 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 16mm | ||
Length 20.3mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 1.81Nm | ||
Moment of Inertia 0.878 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Style Clamp | ||
Misalignment - Parallel 200μm | ||
Misalignment - Axial 130μm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 4mm | ||
Bore Size A 5mm | ||
Maximum Operating Temperature 176°C | ||
Series PCMR16 | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9 | ||
Screw Size M2 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style four beam coupling is an advanced solution designed for precision applications requiring robust torque capabilities and reduced vibration. Machined from a single piece of 303 stainless steel, this coupling showcases superior strength while ensuring zero backlash, making it ideal for high-speed operations up to 6,000 RPM. The design features two sets of spiral cuts, allowing for increased torque capacity and lower windup compared to traditional single beam couplings. Engineered to maintain performance under strict DIN 912 12.9 standards, this component is manufactured in Marlborough, MA, with an unwavering commitment to quality and compliance with RoHS3 and REACH regulations. The PCMR series coupling effortlessly accommodates various misalignment scenarios, ensuring reliable operation in demanding environments.
Zero backlash design enhances precision and accuracy in motion transfer
Manufactured from 303 stainless steel for maximum durability and corrosion resistance
Balanced design minimizes vibration for smoother operation at high speeds
Achieves optimal performance with up to 6,000 RPM capabilities
Compact dimensions allow easy integration into tight spaces without compromising performance
Related links
- Ruland 20.3 mm Length 4 mm Flexible Coupling
- Ruland 20.3 mm Length 4 mm Flexible Coupling
- Ruland 20.3 mm Length 3 mm Flexible Coupling
- Ruland 20.3 mm Length 5 mm Flexible Coupling
- Ruland 20.3 mm Length 4 mm Flexible Coupling
- Ruland 20.3 mm Length 3 mm Flexible Coupling
- Ruland 20.3 mm Length 4 mm Flexible Coupling
- Ruland 20.3 mm Length 3 mm Flexible Coupling
