Ruland, 15.9 mm OD 4 mm, 20.3 mm Length 3 mm Flexible Coupling
- RS Stock No.:
- 604-604
- Mfr. Part No.:
- PCMR16-4-3-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€138.72
(exc. VAT)
€170.63
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €138.72 |
*price indicative
- RS Stock No.:
- 604-604
- Mfr. Part No.:
- PCMR16-4-3-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 15.9mm | |
| Length | 20.3mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 0.6Nm | |
| Moment of Inertia | 0.878 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Misalignment - Parallel | 200μm | |
| Misalignment - Axial | 130μm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 4mm | |
| Bore Size B | 3mm | |
| Maximum Operating Temperature | 350°F | |
| Series | PCMR16 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M2 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 15.9mm | ||
Length 20.3mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 0.6Nm | ||
Moment of Inertia 0.878 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Misalignment - Parallel 200μm | ||
Misalignment - Axial 130μm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 4mm | ||
Bore Size B 3mm | ||
Maximum Operating Temperature 350°F | ||
Series PCMR16 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M2 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is a precision-engineered solution designed to seamlessly connect shafts while accommodating misalignment without backlash. Machined from high-quality stainless steel, this robust coupling is specifically crafted to meet the demanding needs of modern engineering applications. Its unique design incorporates two sets of two spiral cuts, resulting in increased torque capacity and reduced vibration at speeds of up to 6,000 RPM. With a balanced construction, it ensures optimal performance in high-speed environments, making it an ideal choice for precision motion control. The coupling complies with rigorous standards and is manufactured under stringent quality controls in the USA, thereby guaranteeing reliability and longevity.
Crafted from durable 303 stainless steel for enhanced performance
Designed to withstand angular and parallel misalignment, ensuring flexibility in installation
Zero-backlash feature promotes smooth operation, reducing wear on connected components
Manufactured under strict controls to ensure high-quality consistency and reliability
Compatibility with standard metric hardware simplifies installation and service
Related links
- Ruland 20.3 mm Length 3 mm Flexible Coupling
- Ruland 20.3 mm Length 4 mm Flexible Coupling
- Ruland 20.3 mm Length 4 mm Flexible Coupling
- Ruland 20.3 mm Length 3 mm Flexible Coupling
- Ruland 20.3 mm Length 4 mm Flexible Coupling
- Ruland 20.3 mm Length 4 mm Flexible Coupling
- Ruland 20.3 mm Length 3 mm Flexible Coupling
- Ruland 20.3 mm Length 3 mm Flexible Coupling
