Ruland, 19 mm OD 5 mm, 22.9 mm Length 5 mm Flexible Coupling
- RS Stock No.:
- 605-522
- Mfr. Part No.:
- PCMR19-5-5-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€118.84
(exc. VAT)
€146.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.84 |
*price indicative
- RS Stock No.:
- 605-522
- Mfr. Part No.:
- PCMR19-5-5-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 19mm | |
| Length | 22.9mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 3.95Nm | |
| Moment of Inertia | 2.048 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Style | Clamp | |
| Misalignment - Parallel | 200μm | |
| Misalignment - Axial | 130μm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 5mm | |
| Bore Size B | 5mm | |
| Maximum Operating Temperature | 176°C | |
| Series | PCMR19 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M2.5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 19mm | ||
Length 22.9mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 3.95Nm | ||
Moment of Inertia 2.048 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Style Clamp | ||
Misalignment - Parallel 200μm | ||
Misalignment - Axial 130μm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 5mm | ||
Bore Size B 5mm | ||
Maximum Operating Temperature 176°C | ||
Series PCMR19 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M2.5 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling exemplifies precision engineering, crafted to connect shafts with utmost efficiency. With its robust stainless steel construction and a balanced zero-backlash design, this coupling ensures minimal vibration, making it an ideal choice for high-speed applications. Its unique spiral cuts not only enhance torque capacity but also augment performance reliability under varying operational conditions. Beyond its impressive specifications, it embodies durability and compliance, having been meticulously manufactured in the USA from locally sourced materials, ensuring stringent quality control. Whether you require angular or parallel misalignment capabilities, this coupling guarantees optimal performance and longevity, fostering seamless operations in demanding environments.
Machined from a single piece of material for superior strength
Designed to operate at high speeds of up to 6,000 RPM
Dynamic torque ratings ensure robust performance
Compliant with RoHS3 and REACH standards for environmental safety
Balanced design reduces vibrations, enhancing operational stability
Related links
- Ruland 22.9 mm Length 4 mm Flexible Coupling
- Ruland 22.9 mm Length 5 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 4 mm Flexible Coupling
- Ruland 22.9 mm Length 5 mm Flexible Coupling
- Ruland 22.9 mm Length 5 mm Coupler
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 4 mm Flexible Coupling
