Ruland, 19.1 mm OD 5 mm, 22.9 mm Length 4 mm Flexible Coupling
- RS Stock No.:
- 604-675
- Mfr. Part No.:
- PCMR19-5-4-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€54.37
(exc. VAT)
€66.88
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €54.37 |
*price indicative
- RS Stock No.:
- 604-675
- Mfr. Part No.:
- PCMR19-5-4-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 19.1mm | |
| Length | 22.9mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 1.21Nm | |
| Moment of Inertia | 0.731 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Misalignment - Parallel | 200μm | |
| Misalignment - Axial | 130μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size A | 5mm | |
| Bore Size B | 4mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 107°C | |
| Series | PCMR19 | |
| Standards/Approvals | REACH, DIN 912 12.9, RoHS3 | |
| Screw Size | M2.5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 19.1mm | ||
Length 22.9mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 1.21Nm | ||
Moment of Inertia 0.731 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Misalignment - Parallel 200μm | ||
Misalignment - Axial 130μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size A 5mm | ||
Bore Size B 4mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 107°C | ||
Series PCMR19 | ||
Standards/Approvals REACH, DIN 912 12.9, RoHS3 | ||
Screw Size M2.5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style four beam coupling is expertly designed for precision motion control applications. This innovative product ensures zero backlash, contributing to improved performance in dynamic systems. Machined from a single piece of 7075 aluminum, it offers exceptional torque capacity along with lightweight characteristics, making it ideal for high-speed applications. With a maximum speed rating of 6,000 RPM, this coupling reduces vibration and enhances reliability. Its balanced design and robust construction ensure it meets stringent durability standards while providing extensive compatibility across various systems. Installation is straightforward, enabling quick integration into existing setups.
Incorporates a sleek, lightweight construction for optimal efficiency
Provides high torque capacities for demanding applications
Designed with spiral cuts for reduced windup during operation
Ensures compatibility with metric hardware for ease of use
Manufactured in the USA under strict quality controls
Related links
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 4 mm Flexible Coupling
- Ruland 22.9 mm Length 4 mm Flexible Coupling
- Ruland 22.9 mm Length 5 mm Coupler
- Ruland 22.9 mm Length 4 mm Flexible Coupling
- Ruland 22.9 mm Length 4 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 5 mm Flexible Coupling
