Ruland, 28.6 mm OD 12 mm, 38.1 mm Length 12 mm Flexible Coupling
- RS Stock No.:
- 605-674
- Mfr. Part No.:
- PSMR29-12-12-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€174.96
(exc. VAT)
€215.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.96 |
*price indicative
- RS Stock No.:
- 605-674
- Mfr. Part No.:
- PSMR29-12-12-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 28.6mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4Nm | |
| Moment of Inertia | 17.643 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Style | Set Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Material | 303 Stainless Steel | |
| Bore Size B | 12mm | |
| Bore Size A | 12mm | |
| Minimum Operating Temperature | -40°C | |
| Series | PSMR29 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 28.6mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4Nm | ||
Moment of Inertia 17.643 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Style Set Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Material 303 Stainless Steel | ||
Bore Size B 12mm | ||
Bore Size A 12mm | ||
Minimum Operating Temperature -40°C | ||
Series PSMR29 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling exemplifies precision engineering by offering a robust solution for shaft alignment in demanding applications. Machined from high-quality 303 stainless steel, this coupling boasts exceptional torque capacity and durability, making it a reliable choice for various mechanical setups. Designed for use at speeds up to 6,000 RPM, it features a balanced architecture that significantly reduces vibration, ensuring smooth operation. The set screw style allows for easy installation and secure fixation onto shafts, while its zero-backlash design enhances performance by maintaining accurate alignment under various load conditions. Ideal for applications requiring low windup and high stability, this coupling is a testament to superior craftsmanship and compliance with stringent manufacturing standards.
Manufactured from premium stainless steel for enhanced corrosion resistance
Zero-backlash construction ensures precise and consistent performance
Balanced design minimizes vibrations during high-speed operations
Machined from material sourced exclusively from North American mills
Designed for maximum speeds of 6,000 RPM
Related links
- Ruland 38.1 mm Length 12 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 11 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
