Ruland, 28.6 mm OD 12 mm, 38.1 mm Length 8 mm Flexible Coupling
- RS Stock No.:
- 604-414
- Mfr. Part No.:
- PSMR29-12-8-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€67.86
(exc. VAT)
€83.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.86 |
*price indicative
- RS Stock No.:
- 604-414
- Mfr. Part No.:
- PSMR29-12-8-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 28.6mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4Nm | |
| Moment of Inertia | 6.349 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Style | Set Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 8mm | |
| Bore Size A | 12mm | |
| Series | PSMR29 | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 28.6mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4Nm | ||
Moment of Inertia 6.349 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Style Set Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 8mm | ||
Bore Size A 12mm | ||
Series PSMR29 | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is designed for precision and efficiency in various applications. Machined from a single piece of 7075 aluminum, it offers exceptional durability while maintaining a lightweight structure. With 12 mm and 8 mm bores, it delivers a reliable, zero-backlash performance that enhances torque capacity and reduces vibration, making it ideal for high-speed operations of up to 6,000 RPM. The innovative design, featuring two sets of spiral cuts, allows for enhanced body sizes compared to single beam couplings, ensuring superior dynamic performance. Furthermore, its balanced construction minimizes vibration during operation, maintaining the integrity of connected systems. Rulands commitment to quality is evident as this product is manufactured in the USA under stringent controls, utilizing advanced methods that comply with RoHS3 and REACH standards.
Offers superior torque capacity for enhanced performance
Engineered for a balanced design, reducing vibration during high-speed operations
Constructed from lightweight 7075 aluminum, promoting low inertia
Designed to meet stringent manufacturing standards for utmost reliability
Features zero-backlash operation, increasing system precision
Accommodates significant angular and parallel misalignment for application flexibility
Related links
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 12 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 11 mm Flexible Coupling
